54-00305 | |
---|---|
DigiKey Part Number | 839-54-00305TR-ND - Tape & Reel (TR) 839-54-00305CT-ND - Cut Tape (CT) 839-54-00305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00305 |
Description | CONN RCPT USB2.0 TYPEC SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54-00305 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Zinc Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥27.29000 | ¥272.90 |
25 | ¥25.85120 | ¥646.28 |
50 | ¥25.24860 | ¥1,262.43 |
100 | ¥24.04670 | ¥2,404.67 |
250 | ¥21.04092 | ¥5,260.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥18.63621 | ¥14,908.97 |
1,600 | ¥16.83271 | ¥26,932.34 |
2,400 | ¥16.23154 | ¥38,955.70 |