54-00170 | |
---|---|
DigiKey Part Number | 839-54-00170-ND |
Manufacturer | |
Manufacturer Product Number | 54-00170 |
Description | CONN JACK R/A PCB 2.35X0.7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") | |
Actual Diameter | 0.026" (0.65mm ID), 0.110" (2.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89500 | ¥58.95 |
100 | ¥5.29040 | ¥529.04 |
1,000 | ¥3.84748 | ¥3,847.48 |
5,000 | ¥3.36654 | ¥16,832.70 |
10,000 | ¥3.19821 | ¥31,982.10 |