30-02980 | |
---|---|
DigiKey Part Number | 839-30-02980-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02980 |
Description | CABLE 5COND 24AWG BLK METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.94000 | ¥33.94 |
3 | ¥31.54333 | ¥94.63 |
5 | ¥30.33600 | ¥151.68 |
7 | ¥29.57714 | ¥207.04 |
10 | ¥28.96500 | ¥289.65 |
25 | ¥27.14720 | ¥678.68 |
50 | ¥25.78260 | ¥1,289.13 |
100 | ¥24.56970 | ¥2,456.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/147/787/MFG_30-02980_tmb%2864x64%29.jpg)