30-02569 | ||
---|---|---|
DigiKey Part Number | 839-30-02569-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-02569 | |
Description | HOOK-UP STRND 22AWG GRAY 16.40' | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 19/0.0059" Gray 300V 16.40' (5.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 16.40' (5.00m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.01000 | ¥71.01 |
5 | ¥58.08200 | ¥290.41 |
10 | ¥45.18000 | ¥451.80 |