30-01011 | |
---|---|
DigiKey Part Number | 839-30-01011-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01011 |
Description | CBL 2COND 28AWG BLACK SHLD METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.51000 | ¥27.51 |
3 | ¥25.50667 | ¥76.52 |
5 | ¥24.58000 | ¥122.90 |
7 | ¥24.01429 | ¥168.10 |
10 | ¥23.45500 | ¥234.55 |
25 | ¥21.98040 | ¥549.51 |
50 | ¥20.84800 | ¥1,042.40 |
100 | ¥19.82710 | ¥1,982.71 |