30-00689 | ||
---|---|---|
DigiKey Part Number | T1333-152-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-00689 | |
Description | CABLE 2COND 22AWG BLACK 152M | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG 498.7' (152.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | 498.7' (152.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,551.49000 | ¥1,551.49 |
5 | ¥1,379.09800 | ¥6,895.49 |
10 | ¥1,249.80700 | ¥12,498.07 |