9940 060100 | ||
---|---|---|
DigiKey Part Number | BEL1424-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 9940 060100 | |
Description | CABLE 4COND 22AWG CHROME SHLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS 9940 |
Featured Product | Multi-Conductor Classics Cables |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥26.66440 | ¥2,666.44 |
200 | ¥25.67710 | ¥5,135.42 |
300 | ¥24.68950 | ¥7,406.85 |
500 | ¥23.70196 | ¥11,850.98 |
1,000 | ¥22.54977 | ¥22,549.77 |
2,500 | ¥21.39756 | ¥53,493.90 |
Attribute | Description |
---|---|
Other Names | BEL1424-100 |
Standard Package | 100 |