30-00415 | ||
---|---|---|
DigiKey Part Number | T1306-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-00415 | |
Description | CABLE 2COND 18AWG BLK/RED 1M | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 18 AWG 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 3.28' (1.00m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.77000 | ¥22.77 |
5 | ¥18.63800 | ¥93.19 |
10 | ¥14.49900 | ¥144.99 |