10-05155 | ||
---|---|---|
DigiKey Part Number | 839-10-05155-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-05155 | |
Description | CBL ASSY 2.5MM JACK-CBL 1' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads 1.00' (305.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | - | |
Shielding | Unshielded | |
Usage | Panel Mount, IP67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.20000 | ¥95.20 |
10 | ¥84.38000 | ¥843.80 |
25 | ¥81.13600 | ¥2,028.40 |
50 | ¥77.89040 | ¥3,894.52 |
100 | ¥73.56370 | ¥7,356.37 |
250 | ¥67.07280 | ¥16,768.20 |
500 | ¥62.74546 | ¥31,372.73 |
1,000 | ¥57.55269 | ¥57,552.69 |