10-03838 | ||
---|---|---|
DigiKey Part Number | 839-10-03838-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03838 | |
Description | CBL CIRC 8POS MALE TO WIRE 9.84' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 9.84' (3.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03838 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.45000 | ¥208.45 |
10 | ¥182.50700 | ¥1,825.07 |
25 | ¥174.61920 | ¥4,365.48 |
50 | ¥168.98520 | ¥8,449.26 |
100 | ¥163.35210 | ¥16,335.21 |
250 | ¥154.33984 | ¥38,584.96 |
500 | ¥149.83362 | ¥74,916.81 |