10-03858 | ||
---|---|---|
DigiKey Part Number | 839-10-03858-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03858 | |
Description | CBL 8POS FMALE TO MALE 9.84' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 9.84' (3.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03858 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.84000 | ¥247.84 |
10 | ¥217.06300 | ¥2,170.63 |
25 | ¥207.68320 | ¥5,192.08 |
50 | ¥200.98460 | ¥10,049.23 |
100 | ¥194.28490 | ¥19,428.49 |
250 | ¥183.56592 | ¥45,891.48 |