10-03671 | ||
---|---|---|
DigiKey Part Number | 839-10-03671-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03671 | |
Description | CBL ASSY 2.5MM JACK-CBL FLAT 1' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03671 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47500 | ¥584.75 |
600 | ¥43.11550 | ¥25,869.30 |
1,200 | ¥37.72606 | ¥45,271.27 |