10-03134 | ||
---|---|---|
DigiKey Part Number | 839-1576-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03134 | |
Description | CBL ASSY 2.1MM JACK-PLUG FLAT 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03134 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension, Low Smoke Zero Halogen |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.05000 | ¥85.05 |
10 | ¥76.55200 | ¥765.52 |
200 | ¥68.41260 | ¥13,682.52 |
1,000 | ¥50.66235 | ¥50,662.35 |