10-02462 | ||
---|---|---|
DigiKey Part Number | 839-1366-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02462 | |
Description | CBL ASSY BARREL JK-GATOR CLIP 3' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to Alligator Clips (2) 3.00' (914.4mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02462 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.1mm ID, 5.5mm OD to Alligator Clips (2) | |
Length | 3.00' (914.4mm) | |
Cable Type | Flat | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥56.25457 | ¥33,752.74 |