GC30B-2P1J | ||
---|---|---|
DigiKey Part Number | 1866-5179-ND | |
Manufacturer | ||
Manufacturer Product Number | GC30B-2P1J | |
Description | BATT CHARGER DESKTOP 8.4V 3A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Desktop Battery Charger 8.4V 3A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 8.4V | |
Charge Current - Max | 3A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 25.2W | |
Size / Dimension | 4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm) | |
Mounting Type | Desktop | |
Termination Style | 2.1mm I.D. x 5.5mm O.D. x 11mm Female | |
Features | LED Indicator | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | CB, CE, cULus, GS | |
Weight | 309 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.23000 | ¥277.23 |
5 | ¥275.09600 | ¥1,375.48 |
10 | ¥272.93600 | ¥2,729.36 |
25 | ¥268.60000 | ¥6,715.00 |