10-02332 | ||
---|---|---|
DigiKey Part Number | 839-1428-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02332 | |
Description | CBL USB2.0 A PLG-MIN B PLG 3.28' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.67800 | ¥466.78 |
200 | ¥41.12555 | ¥8,225.11 |
1,000 | ¥29.81602 | ¥29,816.02 |