10-00333 | ||
---|---|---|
DigiKey Part Number | 839-1031-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-00333 | |
Description | CBL ASSY 2.5MM SLIM STEREO WHT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 2.5mm To Cable (Round) 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-00333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Phone Plug, 2.5mm | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | White | |
Shielding | Shielded | |
Usage | Headphones |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.62200 | ¥316.22 |
25 | ¥29.94760 | ¥748.69 |
50 | ¥29.25160 | ¥1,462.58 |
200 | ¥27.85925 | ¥5,571.85 |
400 | ¥24.37683 | ¥9,750.73 |
600 | ¥23.68042 | ¥14,208.25 |
1,000 | ¥20.19795 | ¥20,197.95 |
2,600 | ¥18.80499 | ¥48,892.97 |