PA3579 | ||
---|---|---|
DigiKey Part Number | PA3579-ND | |
Manufacturer | ||
Manufacturer Product Number | PA3579 | |
Description | TOOL SUREPUNCH 110/66 REVERSIBLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Punchdown 66, 110 Blade, Handle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade, Handle | |
Blade Size | 66, 110 | |
Features | Blade Storage, Impact Adjustment, Interchangeable Blades, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥692.12000 | ¥692.12 |