VDV427-300 | ||
---|---|---|
DigiKey Part Number | 1742-VDV427-300-ND | |
Manufacturer | ||
Manufacturer Product Number | VDV427-300 | |
Description | IMPACT PUNCHDOWN TOOL, 110/66 BL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Punchdown 66/110 Blade | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade | |
Blade Size | 66/110 | |
Features | Impact Adjustment | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Impact Punchdown Tool |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.37000 | ¥418.37 |
5 | ¥393.75600 | ¥1,968.78 |
10 | ¥381.44700 | ¥3,814.47 |
25 | ¥369.14480 | ¥9,228.62 |
Attribute | Description |
---|---|
Other Names | 1742-VDV427-300 |
Standard Package | 1 |