PA2662 | |
---|---|
DigiKey Part Number | PA2662-ND |
Manufacturer | |
Manufacturer Product Number | PA2662 |
Description | DIE SET PRO HDTV 1694A/NT735 |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.178", 0.275"; Square - 0.042" | |
Compatible Tools | PA1600 | |
Cable Group | RG-6, Belden 1694A, 1855A |