PA1600 | ||
---|---|---|
DigiKey Part Number | PA1600-ND | |
Manufacturer | ||
Manufacturer Product Number | PA1600 | |
Description | TOOL HAND CRIMPER COAX SIDE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Coaxial, RF and Fiber Optic Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Coaxial, RF and Fiber Optic Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.61000 | ¥605.61 |