PA2044 | |
---|---|
DigiKey Part Number | PA2044-ND |
Manufacturer | |
Manufacturer Product Number | PA2044 |
Description | DIE SET FIBER OPTIC SC LUCENT |
Customer Reference | |
Detailed Description | Tool Die Set For Fiber Optics - ST II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Fiber Optics - ST II | |
Specifications | Hex - 0.190"; Round - 0.90", 0.105" | |
Compatible Tools | PA1600 | |
Cable Group | - |