PA1700 | |
---|---|
DigiKey Part Number | PA1700-ND |
Manufacturer | |
Manufacturer Product Number | PA1700 |
Description | DESOLDER PUMP WITH TIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | - | |
Color | - | |
Width | - | |
Length | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.71000 | ¥200.71 |