Desolder Pump With Tip ESD Safe Black 12.992" (330.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS017LS

DigiKey Part Number
2590-DS017LS-ND
Manufacturer
Manufacturer Product Number
DS017LS
Description
ESD-SAFE SOLDAPULLT DESOLDER TOO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desolder Pump With Tip ESD Safe Black 12.992" (330.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Product Type
Pump With Tip
Manufacturer
EDSYN INCORPORATED
ESD Protection
ESD Safe
Series
Color
Black
Packaging
Bag
Length
12.992" (330.00mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥436.67000¥436.67
5¥396.32200¥1,981.61
10¥380.08900¥3,800.89
25¥359.65200¥8,991.30
50¥344.92080¥17,246.04
100¥330.79950¥33,079.95
Manufacturers Standard Package