


AS196 | |
|---|---|
DigiKey Part Number | 2590-AS196-ND |
Manufacturer | |
Manufacturer Product Number | AS196 |
Description | SILVERSTAT SOLDAPULLT DESOLDER T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip ESD Safe Silver 12.992" (330.00mm) |
Datasheet | Datasheet |
Category | Product Type Pump With Tip |
Manufacturer EDSYN INCORPORATED | ESD Protection ESD Safe |
Series | Color Silver |
Packaging Bag | Length 12.992" (330.00mm) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥698.09000 | ¥698.09 |
| 5 | ¥633.49600 | ¥3,167.48 |
| 10 | ¥607.56400 | ¥6,075.64 |
| 25 | ¥574.89480 | ¥14,372.37 |
| 50 | ¥551.35200 | ¥27,567.60 |
| 100 | ¥537.88800 | ¥53,788.80 |











