
US340 | |
|---|---|
DigiKey Part Number | 2590-US340-ND |
Manufacturer | |
Manufacturer Product Number | US340 |
Description | ESD-COMPACT UNIVERSAL SOLDAPULLT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip ESD Safe Black 8.50" (216.00mm) |
Datasheet | Datasheet |
Category | Product Type Pump With Tip |
Manufacturer EDSYN INCORPORATED | ESD Protection ESD Safe |
Series | Color Black |
Packaging Bag | Length 8.50" (216.00mm) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥269.55000 | ¥269.55 |
| 5 | ¥249.83000 | ¥1,249.15 |
| 10 | ¥241.79700 | ¥2,417.97 |
| 25 | ¥231.57360 | ¥5,789.34 |








