
FIT0216 | |
|---|---|
DigiKey Part Number | 1738-FIT0216-ND |
Manufacturer | |
Manufacturer Product Number | FIT0216 |
Description | DESOLDERING PUMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip ESD Safe Black 1.180" (29.97mm) 8.3" (209.55mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | ESD Safe | |
Color | Black | |
Width | 1.180" (29.97mm) | |
Length | 8.3" (209.55mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.83000 | ¥60.83 |











