PA1178 | |
---|---|
DigiKey Part Number | PA1178-ND |
Manufacturer | |
Manufacturer Product Number | PA1178 |
Description | TOOL HAND CRIMPER 19-26AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter | |
For Use With/Related Products | Splices | |
Wire Gauge or Range - AWG | 19-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.43000 | ¥134.43 |