NC-500 | ||
---|---|---|
DigiKey Part Number | NC-500-ND | |
Manufacturer | ||
Manufacturer Product Number | NC-500 | |
Description | CABLE TESTER MULTI CBL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Multiple Cables Cable Tester | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cable Tester | |
For Use With/Related Products | Multiple Cables | |
Weight | 0.45 lb (204.12 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,345.62000 | ¥3,345.62 |