T012-001-K | ||
---|---|---|
DigiKey Part Number | TL2251-ND | |
Manufacturer | ||
Manufacturer Product Number | T012-001-K | |
Description | CABLE TESTER REMOTE MULTI CBL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Multiple Cables Cable Tester, Main and Remote Units | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cable Tester, Main and Remote Units | |
For Use With/Related Products | Multiple Cables | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | T012-001-K Datasheet |
HTML Datasheet | T012-001-K Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9030.33.3400 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,177.59000 | ¥1,177.59 |
5 | ¥1,157.92400 | ¥5,789.62 |
10 | ¥1,138.30200 | ¥11,383.02 |
25 | ¥1,099.04880 | ¥27,476.22 |
50 | ¥1,059.79720 | ¥52,989.86 |
Attribute | Description |
---|---|
Other Names | T012-001-K-ND TL2251 |
Standard Package | 1 |