FTK-T | ||
---|---|---|
DigiKey Part Number | 2177-FTK-T-ND | |
Manufacturer | ||
Manufacturer Product Number | FTK-T | |
Description | FIBERTOOL KIT, TERM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Termination Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Termination Kit | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,093.81000 | ¥7,093.81 |