FSP200 | ||
---|---|---|
DigiKey Part Number | 2177-FSP200-ND | |
Manufacturer | ||
Manufacturer Product Number | FSP200 | |
Description | FSP200 OPTICAL FUSION SPLICER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Splicer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Splicer | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | P2P Installations | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59,978.03000 | ¥59,978.03 |