FSP200-KIT2 | ||
---|---|---|
DigiKey Part Number | 2177-FSP200-KIT2-ND | |
Manufacturer | ||
Manufacturer Product Number | FSP200-KIT2 | |
Description | FSP200 CONTRACTOR FUSION SPLICER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Contractor Fusion Splicer Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Contractor Fusion Splicer Kit | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67,170.94000 | ¥67,170.94 |