N549-01K | ||
---|---|---|
DigiKey Part Number | TL2136-ND | |
Manufacturer | ||
Manufacturer Product Number | N549-01K | |
Description | CBL FBR OPTIC 125UM DUPLX 304.8M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Orange Multimode, Duplex 125µm 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode, Duplex | |
Length | 1000.0' (304.8m) | |
Core Diameter | 62.5µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Bend Radius | - | |
Core Material | - | |
Cladding Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,867.88000 | ¥2,867.88 |
10 | ¥2,657.54700 | ¥26,575.47 |
25 | ¥2,561.95360 | ¥64,048.84 |