T3LVD20-200 | ||
---|---|---|
DigiKey Part Number | 1133-T3LVD20-200-ND | |
Manufacturer | ||
Manufacturer Product Number | T3LVD20-200 | |
Description | ACTIVE DIFFERENTIAL PROBE 200 MH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10:1 Voltage Probe, Differential 200MHz 2.756" (70.00mm) Black and Red Oscilloscope Probe Test Lead 1M Input Resistance ± 60V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Probe, Differential | |
Attenuation Value | 10:1 | |
Bandwidth | 200MHz | |
Resistance - Input | 1M | |
Voltage - Max | ± 60V | |
Capacitance - Input | 3.5pF | |
Cable Length | 2.756" (70.00mm) | |
Color | Black and Red | |
Includes | Alligator Clips (2), BNC Cable, Case, Hook Probes (2), Power Adapter, Test Leads (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,387.94000 | ¥13,387.94 |