1:1, 10:1 Active Differential 500MHz 42.000" (1066.80mm) Gray Oscilloscope Probe Test Lead 2M Input Resistance CAT I 42.4V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP033

DigiKey Part Number
AP033-ND
Manufacturer
Manufacturer Product Number
AP033
Description
OSCOPE PROBE X1/X10 500MHZ 2M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1:1, 10:1 Active Differential 500MHz 42.000" (1066.80mm) Gray Oscilloscope Probe Test Lead 2M Input Resistance CAT I 42.4V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
500MHz
Manufacturer
Teledyne LeCroy
Resistance - Input
2M
Series
Voltage - Max
CAT I 42.4V
Packaging
Box
Capacitance - Input
2.7pF, 1.2pF
Part Status
Active
Cable Length
42.000" (1066.80mm)
Type
Active Differential
Color
Gray
Attenuation Value
1:1, 10:1
Includes
AC Coupler, Accessory Kit, Attenuators, Case, Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86,261.03000¥86,261.03
Manufacturers Standard Package