PP006D | ||
---|---|---|
DigiKey Part Number | 1133-PP006D-ND | |
Manufacturer | ||
Manufacturer Product Number | PP006D | |
Description | OSCOPE PROBE 10:1 500MHZ 10M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10:1 Passive 500MHz 59.055" (1500.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 12.5pF | |
Cable Length | 59.055" (1500.00mm) | |
Color | Black | |
Includes | Color Bands, Ground Attachment, Ground Leads, IC Insulating Tip, Sprung Hook, Trimmer Tool |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,583.60000 | ¥3,583.60 |
5 | ¥3,401.38400 | ¥17,006.92 |
10 | ¥3,279.90700 | ¥32,799.07 |