PP005-ST8 | ||
---|---|---|
DigiKey Part Number | PP005-ST8-ND | |
Manufacturer | ||
Manufacturer Product Number | PP005-ST8 | |
Description | SPRING TIP .8MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Spring Tip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Spring Tip | |
Connection Type | - | |
Length - Tip | - | |
Length - Overall | - | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.00000 | ¥85.00 |