HVD3206A | ||
---|---|---|
DigiKey Part Number | 1133-HVD3206A-ND | |
Manufacturer | ||
Manufacturer Product Number | HVD3206A | |
Description | OSCOPE PROBE X50/X500 120MHZ 10M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 50:1, 500:1 Voltage Probe, Differential 120MHz 88.583" (2250.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT I 2000V, CAT III 1500V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Probe, Differential | |
Attenuation Value | 50:1, 500:1 | |
Bandwidth | 120MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT I 2000V, CAT III 1500V | |
Capacitance - Input | 2.5pF | |
Cable Length | 88.583" (2250.00mm) | |
Color | Black and Red | |
Includes | Clips, Hooks, Pincers, Spade Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,670.70000 | ¥25,670.70 |