Side (Diagonal) Cutter Tapered Flush 5.13" (130.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175

DigiKey Part Number
175ITW-ND
Manufacturer
Manufacturer Product Number
175
Description
CUTTER SHEARS TPRD FLUSH 5.13"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 5.13" (130.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Tapered
Manufacturer
Techspray
Cut Edge
Flush
Series
Length - Overall
5.13" (130.3mm)
Packaging
Bulk
Features
ESD Safe, Low Profile, Soft Grips
Part Status
Active
Capacity
18 AWG
Type
Side (Diagonal)
Weight
0.112 lb (50.8 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.75000¥100.75