Side (Diagonal) Cutter Tapered Shear 5.13" (130.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered Shear 5.13" (130.3mm)
Plato 170S Extra-Strong Cutter and Brass Tip Cleaner

170SD

DigiKey Part Number
170SD-ND
Manufacturer
Manufacturer Product Number
170SD
Description
CUTTER SHEARS TPRD FLUSH 5.13"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Shear 5.13" (130.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cut Edge
Shear
Manufacturer
Techspray
Length - Overall
5.13" (130.3mm)
Series
Features
ESD Safe, Low Profile, Soft Grips
Packaging
Bulk
Capacity
18 AWG
Part Status
Active
Weight
0.112 lb (50.8 g)
Type
Side (Diagonal)
Base Product Number
Shape
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.89000¥137.89