Side (Diagonal) Cutter Tapered Shear 5.69" (144.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170LX

DigiKey Part Number
170LX-ND
Manufacturer
Manufacturer Product Number
170LX
Description
CUTTER SHEARS TPRD SHEAR 5.69"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Shear 5.69" (144.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Tapered
Manufacturer
Techspray
Cut Edge
Shear
Series
Length - Overall
5.69" (144.5mm)
Packaging
Bulk
Features
Ergonomic, ESD Safe, Low Profile, Soft Grips
Part Status
Active
Capacity
1mm Dia Soft Wire
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.28000¥98.28