Side (Diagonal) Cutter Oval Shear 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1755

DigiKey Part Number
1755ITW-ND
Manufacturer
Manufacturer Product Number
1755
Description
CUTTER SHEARS OVAL SHEAR 6.0"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Shear 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Oval
Manufacturer
Techspray
Cut Edge
Shear
Series
Length - Overall
6.00" (152.4mm)
Packaging
Bulk
Features
Low Profile, Soft Grips
Part Status
Active
Capacity
1.6mm Dia Soft Wire
Type
Side (Diagonal)
Weight
0.156 lb (70.76 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 605
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥209.94000¥209.94