
Category | Color Silver |
Manufacturer Techflex | Length 100' (30.48m) |
Series | Wall Thickness 0.013" (0.33mm) |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Salt Water Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Features Chemical Resistant, Clean Cut, Tight Weave |
Diameter - Inside, Expanded 0.406" (10.31mm) | Material Flammability Rating Non Flammable |
Material Stainless Steel (SS), 304, Halogen Free | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,114.25000 | ¥1,114.25 |
| 2 | ¥1,024.80000 | ¥2,049.60 |
| 3 | ¥975.84000 | ¥2,927.52 |
| 5 | ¥917.47000 | ¥4,587.35 |
| 7 | ¥906.62714 | ¥6,346.39 |







