Sleeve X 250' (76.20m) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL0.25SV250

DigiKey Part Number
1030-SSL0.25SV250-ND
Manufacturer
Manufacturer Product Number
SSL0.25SV250
Description
EXPAND SLEEVE 1/4" X 250' SILV
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Silver
Manufacturer
Techflex
Length
250' (76.20m)
Series
Wall Thickness
0.013" (0.33mm)
Packaging
Spool
Heat Protection
Flame Resistant, Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Sleeve
Liquid Protection
Salt Water Resistant
Type Attributes
Expandable
Environment Protection
UV Resistant
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Features
Chemical Resistant, Clean Cut, Tight Weave
Diameter - Inside, Expanded
0.406" (10.31mm)
Material Flammability Rating
Non Flammable
Material
Stainless Steel (SS), 304, Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,389.30000¥2,389.30
2¥2,197.48000¥4,394.96
3¥2,095.66000¥6,286.98
Manufacturers Standard Package