
Category | Color Silver |
Manufacturer Techflex | Length 100' (30.48m) |
Series | Wall Thickness 0.013" (0.33mm) |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Salt Water Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Features Chemical Resistant, Clean Cut, Tight Weave |
Diameter - Inside, Expanded 0.750" (19.05mm) | Material Flammability Rating Non Flammable |
Material Stainless Steel (SS), 304, Halogen Free | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,749.89000 | ¥1,749.89 |
| 2 | ¥1,609.40500 | ¥3,218.81 |
| 3 | ¥1,532.53000 | ¥4,597.59 |
| 5 | ¥1,488.70000 | ¥7,443.50 |


