Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Purple | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,234.23000 | ¥1,234.23 |
5 | ¥1,157.07800 | ¥5,785.39 |
10 | ¥1,079.94700 | ¥10,799.47 |
25 | ¥1,025.95080 | ¥25,648.77 |
50 | ¥1,002.80820 | ¥50,140.41 |