Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.066" (1.68mm) | |
Diameter - Inside, Expanded | 0.072" (1.83mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Acrylic Coated, Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥691.15000 | ¥691.15 |
5 | ¥647.96800 | ¥3,239.84 |
10 | ¥604.77000 | ¥6,047.70 |
25 | ¥574.53040 | ¥14,363.26 |
50 | ¥561.57260 | ¥28,078.63 |
100 | ¥548.61320 | ¥54,861.32 |