TPLH-2R7/30WR12X35 | ||
---|---|---|
DigiKey Part Number | 2085-TPLH-2R7/30WR12X35-ND | |
Manufacturer | ||
Manufacturer Product Number | TPLH-2R7/30WR12X35 | |
Description | CAP 30F 2.7V THROUGH HOLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30 F (EDLC) Supercapacitor 2.7 V Radial, Can 18mOhm @ 1kHz 1500 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
50 | ¥26.20580 | ¥1,310.29 |
100 | ¥22.54860 | ¥2,254.86 |
1,000 | ¥16.45432 | ¥16,454.32 |
5,000 | ¥15.54023 | ¥77,701.15 |