GELWRAP-33/10-350(B10) | ||
---|---|---|
DigiKey Part Number | 2094-GELWRAP-33/10-350(B10)-ND | |
Manufacturer | ||
Manufacturer Product Number | GELWRAP-33/10-350(B10) | |
Description | WIRE SPLICE WRAP AROUND COVER | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Wrap Around Splice Cover 14.00" (355.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | 0.400" ~ 1.300" (10.16mm ~ 33.02mm) | |
Length - Overall | 14.00" (355.0mm) | |
Sheath Opening | - | |
Features | Chemical Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥322.42300 | ¥3,224.23 |
20 | ¥306.30600 | ¥6,126.12 |
50 | ¥299.39700 | ¥14,969.85 |
100 | ¥292.48720 | ¥29,248.72 |